- RS Stock No.:
- 798-1215
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LMZ14203TZE-ADJ/NOPB
- ผู้ผลิต / Manufacturer:
- Texas Instruments
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 798-1215
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LMZ14203TZE-ADJ/NOPB
- ผู้ผลิต / Manufacturer:
- Texas Instruments
Legislation and Compliance
รายละเอียดสินค้า / Product Details
LMZ-1 Series SIMPLE SWITCHER® Power Modules
Easy-to-use modules for applications requiring high input voltages (up to 42V)
Ideal for applications requiring a standard feature set
Precision Enable pin and Soft-Start pin
Superior Thermal Performance
Precision Enable pin and Soft-Start pin
Superior Thermal Performance
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 6 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 42 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 7 |
Maximum Switching Frequency | 1 MHz |
Package Type | TO-PMOD |
Switching Regulator | Yes |
Line Regulation | 0.01 % |
Load Regulation | 1.5 mV/A |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 10.16mm |
Height | 4.57mm |
Width | 9.85mm |
Dimensions | 10.16 x 9.85 x 4.57mm |