- RS Stock No.:
- 900-8999
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GBU805 D2
- ผู้ผลิต / Manufacturer:
- Taiwan Semiconductor
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 900-8999
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GBU805 D2
- ผู้ผลิต / Manufacturer:
- Taiwan Semiconductor
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
GBU801 thru GBU807, 8A Single-Phase Bridge Rectifier, Taiwan Semiconductor
Ideal for Printed Circuit Board (PCB) Through Hole mounting
High case dielectric strength of 1500V RMS
High surge current capability
Typical Reverse Current less than 0.1μA
High case dielectric strength of 1500V RMS
High surge current capability
Typical Reverse Current less than 0.1μA
Approvals
UL, E-326243
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Bridge Type | Single Phase |
Peak Average Forward Current | 8A |
Peak Reverse Repetitive Voltage | 600V |
Mounting Type | Through Hole |
Package Type | GBU |
Pin Count | 4 |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 200A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 500µA |
Dimensions | 22.3 x 3.56 x 18.8mm |
Length | 22.3mm |
Width | 3.56mm |
Height | 18.8mm |
Junction Capacitance | 94pF |