Enerpac Bottle Jack GBJ002A With 168mm - 338mm Max Range

  • RS Stock No. 180-8506
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. GBJ002A
  • ผู้ผลิต / Manufacturer Enerpac
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): NL
รายละเอียดสินค้า / Product Details

Lower handle effort reduces operator fatigue
Fully serviceable
High-strength beam and pump linkage for long life
Pumping handle included on all models
Safety relief valve to prevent overload
Automatic by-pass port to prevent over-extension
Wiper seal for extended life
Thick base material with large area for increased strength and stability during lifting

Lower handle effort reduces operator fatigue
Fully serviceable
High-strength beam and pump linkage for long life
Pumping handle included on all models
Safety relief valve to prevent overload
Automatic by-pass port to prevent over-extension
Wiper seal for extended life
Thick base material with large area for increased strength and stability during lifting
Positioning handle on 20 ton through 50 ton models.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Type Bottle Jack
Maximum Height 338mm
Minimum Height 168mm
3 ภายใน (Within) 5 วันทำการ (working days)
4 ภายใน (Within) 5 - 8 วันทำการ (สต๊อกทั่วโลก) (working days (Global stock))
ราคา / Price Each
THB 3,237.55
(exc. VAT)
THB 3,464.18
(inc. VAT)
Units
Per unit
1 +
THB3,237.55
Related Products
Lightweight polyethylene mobile access ramp with a carry ...
Description:
Lightweight polyethylene mobile access ramp with a carry handle.Allows any object with wheels or castors to easily mount a pavement. Trolleys, waste bins, push chairs, wheel chairs, etc.Reinforced underside to support loads up to 180 kg.Textured surface to prevent slippage. ...
Professional jack system that can be used for ...
Description:
Professional jack system that can be used for lifting and holding heavy machinery or in conjuction with moving skates. Ideal for confined spacesCan be used to lift machinery, fabricated structures and for general engineering applications3 to 6 tonne options on ...
Professional jack system that can be used for ...
Description:
Professional jack system that can be used for lifting and holding heavy machinery or in conjuction with moving skates. Ideal for confined spacesCan be used to lift machinery, fabricated structures and for general engineering applications3 to 6 tonne options on ...
The next step up from the professional UNO ...
Description:
The next step up from the professional UNO model, the plus version is compact yet highly robust and can be used for lifting, pulling and securing. Through the new design minimum effort is needed for maximum lift. Short hand leverOptimisd ...