- RS Stock No.:
- 899-2200
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2NZ01GL
- ผู้ผลิต / Manufacturer:
- Altech
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 899-2200
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2NZ01GL
- ผู้ผลิต / Manufacturer:
- Altech
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
รายละเอียดสินค้า / Product Details
Altech NZ Series Fuses
Altech NZ series Fuses are compact bottle fuses. Available in three sizes D01 to 16 Amps, D02 to 63 Amps and D03 to 100 Amps. Fuse accessories are sized to match. Each size fuse body has a different diameter to fit only into the appropriate screw cap and fuse base.
When an NZ fuse has blown, the colour coded indicator on the head of the fuse will pop out, giving visible indication through a glass window in the screw cap.
When an NZ fuse has blown, the colour coded indicator on the head of the fuse will pop out, giving visible indication through a glass window in the screw cap.
Industrial Power Fuses
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Current Rating | 2A |
Primary Keyword | Bottle Fuse |
Voltage Rating | 380V ac |
Body Material | Glass |