Altech 2A DII Bottle Fuse, E27 Thread Size, 500V ac

  • RS Stock No. 899-1468
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 2D27FB
  • ผู้ผลิต / Manufacturer Altech
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
รายละเอียดสินค้า / Product Details

Altech Fast Acting Cylinder Fuses

Altech range of fast acting cylinder fuses have been designed for use in industrial applications to protect electrical devices such as motors and drives. The porcelain and glass bodied fuses have been designed with metal caps at both ends and are available in four different sizes. The series has a current range from 1 to 100 Amps.

Altech - Fuses

คุณสมบัติ / Specifications
คุณสมบัติ Value
Current Rating 2 A
Bottle Fuse Size DII
Voltage Rating 500 V ac
Thread Size E27
Gauge/Cap Colour Pink
Body Material Glass
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 02/09/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 10)
THB 84.464
(exc. VAT)
THB 90.376
(inc. VAT)
Units
Per unit
Per Pack*
10 +
THB84.464
THB844.64
*ตัวบ่งบอกราคา / price indicative
Related Products
DIAZED fuse links, 5SB2 seriesOperating class gG. ...
Description:
DIAZED fuse links, 5SB2 seriesOperating class gG.
DIAZED fuse links, 5SA2 SeriesOperating class gGCharacteristic: time-lag. ...
Description:
DIAZED fuse links, 5SA2 SeriesOperating class gGCharacteristic: time-lag.
Breaking Capacity 50kA at 500VacVoltage rating 500VacLow power ...
Description:
Breaking Capacity 50kA at 500VacVoltage rating 500VacLow power loss.
Suitable for 3-phase applicationsBreaking capacity 50kA at 500Vac. ...
Description:
Suitable for 3-phase applicationsBreaking capacity 50kA at 500Vac.