Altech Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size, Grey

  • RS Stock No. 899-1159
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 2868.0/100
  • ผู้ผลิต / Manufacturer Altech
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

Insulated Ferrules

Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools. All models are highly reliable and excellent quality.

Various colours and sizes
Sleeve: Polypropylene
Tube: Tin plated copper

Altech Bootlace Ferrules

คุณสมบัติ / Specifications
คุณสมบัติ Value
Maximum Wire Size mm² 0.75mm²
Pin Diameter 1.5mm
Number of Entries 1
Insulation Material PP
Colour Grey
Pin Length 10mm
Insulation Insulated
Maximum Wire Size AWG 18AWG
Overall Length 16mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 13/10/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 100)
THB 4.171
(exc. VAT)
THB 4.463
(inc. VAT)
Units
Per unit
Per Pack*
100 +
THB4.171
THB417.10
*ตัวบ่งบอกราคา / price indicative
Related Products
A range of industrial standard French colour coded ...
Description:
A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals ...
Copper One-Hole Metric Lug, Long Barrel, Cable Size ...
Description:
Copper One-Hole Metric Lug, Long Barrel, Cable Size 95mm2, Stud Size M10, Length 87mm, Flat 27mm, Hole Spacing 12mm.
Phoenix contact provides you with a range of ...
Description:
Phoenix contact provides you with a range of great insulated ferrules that can be crimped onto the end of a cable or wire to give your connection more stability and prevention from fraying. These bootlace crimp ferrules are made from ...
A range of french colour coded insulated bootlace ...
Description:
A range of french colour coded insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and color coding to french standard NF C 63-023: 1994-02.For ...