- RS Stock No.:
- 801-1698
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RFD22302
- ผู้ผลิต / Manufacturer:
- RFduino
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 801-1698
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RFD22302
- ผู้ผลิต / Manufacturer:
- RFduino
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
RFduino BLuetooth 4.0 Low Energy Module
RF Digital Bluetooth 4.0 low energy SMT radio module RFD22301 comes with a built in ARM Cortex M0 microcontroller. The MCU can be programmed with the Arduino IDE software with RFduino add ons such as the programming Interface RFD22121 USB Programmer (8011695). Rapid Development and Prototyping Kits are available as the RFD22102 DIP versions of RFD22301 see 8011691.
RF Digital also offers an optional version RFD22302 Bluetooth 4.0 Low Energy (BLE) module which requires an external antenna.
The Bluetooth 4.0 (BLE) RF Modules built in ARM Cortex M0 Microcontroller includes ADC, I2C, SPI, GPIO and UART interfaces. Wireless communication compatibility with the iOS iPhone, iPad, tablets and android smartphones. Applications include Industrial control, RFID, wireless communication, M2M, HVAC, security and home automation.
RF Digital also offers an optional version RFD22302 Bluetooth 4.0 Low Energy (BLE) module which requires an external antenna.
The Bluetooth 4.0 (BLE) RF Modules built in ARM Cortex M0 Microcontroller includes ADC, I2C, SPI, GPIO and UART interfaces. Wireless communication compatibility with the iOS iPhone, iPad, tablets and android smartphones. Applications include Industrial control, RFID, wireless communication, M2M, HVAC, security and home automation.
ARM Cortex M0 Microprocessor
Supply Voltage: 3.3V
Dimensions 15mm x 15mm
0.05 Inch SMT pads
Can be used with open source iOS sample apps for iPhone and iPad
Approvals (8011689 – RFD22301): RoHS; CE; ETSI; IC; FCC
Approvals (8011698 - RFD22302): RoHS; CE; ETSI
Supply Voltage: 3.3V
Dimensions 15mm x 15mm
0.05 Inch SMT pads
Can be used with open source iOS sample apps for iPhone and iPad
Approvals (8011689 – RFD22301): RoHS; CE; ETSI; IC; FCC
Approvals (8011698 - RFD22302): RoHS; CE; ETSI
Bluetooth - RF Digital