Silicon Labs EFR32BG12P432F1024GL125-B Bluetooth SoC

  • RS Stock No. 134-7227
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. EFR32BG12P432F1024GL125-B
  • ผู้ผลิต / Manufacturer Silicon Labs
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

EFR32BG Blue Gecko Bluetooth 2.4GHz Wireless SoC

The Silicon Labs Blue Gecko EFR32BGxxx32Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with a highly integrated radio transceiver supporting the Bluetooth Smart 2.4GHz wireless protocol. The devices are ideal for any battery operated application and other systems requiring high performance and low energy consumption.

• 40MHz 32-bit ARM Cortex-M4F core MCU with up to 1MB Flash memory, up to 256KB RAM • RF Frequency Range: 2.4GHz ISM band
• RF Output Power: up to +20dBm
• Low-Energy Sensor Interface
• Multi-channel Capacitive Sense Interface
• 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
• Hardware Crypto Accelerator and True Random Number Generator
• Protocol stack: Bluetooth Smart

ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
Silicon Labs Blue Gecko BGM113 Bluetooth® Smart Module ...
Description:
Silicon Labs Blue Gecko BGM113 Bluetooth® Smart Module is designed for Bluetooth Smart applications. It is used in various areas including smartphones, Tablets, IoT Sensors, health and fitness and commercial and retail environments. The BGM113 is compact in size and ...
The Microchip RN4871 BLE module is based on ...
Description:
The Microchip RN4871 BLE module is based on the IS187x Bluetooth RF SoC and is ideal for easily adding wireless connectivity to your IoT and wearable designs. The RN4871 provides a control interface to the IS187x IC, based on ASCII ...
The CY5674 PRoC BLE SMA Module enables you ...
Description:
The CY5674 PRoC BLE SMA Module enables you to evaluate and develop Bluetooth Low Energy (BLE) applications with the Programmable System-on-Chip (PSoC) Module. It features an SMA connector for external antenna.The module can be used with the Bluetooth Low Energy ...
The Pmod BT2 provides Bluetooth 2.1 wireless communication ...
Description:
The Pmod BT2 provides Bluetooth 2.1 wireless communication through an RN-42 radio transceiver module. • Bluetooth 2.1/2.0/1.2/1.0 protocol compatible• Class 2 device with range up to 10m (line-of-sight)• Supports HID profile for making accessories such as pointing devices• Security: 128-bit ...