- RS Stock No.:
- 515-344
- ผู้ผลิต / Manufacturer:
- RS PRO
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 20)
THB32.916
(exc. VAT)
THB35.22
(inc. VAT)
Units | Per unit | Per Pack* |
20 + | THB32.916 | THB658.32 |
*ตัวบ่งบอกราคา / price indicative |
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นๆ ที่เราแนะนำ
- RS Stock No.:
- 515-344
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
RS PRO Front-to-Back Bin Divider, 80 mm x 94 mm
Organise your storage space neatly and efficiently with this RS PRO bin divider. Its modular design is compatible with two sizes of storage bins and the divider is simple to install. Use it to compartmentalise your packing shelves and make items easier to find.
The divider includes an index card so you can label the bin's contents and quickly locate files or small components. It's made from polypropylene (PP), which stands up well to impact for the safe storage of sensitive goods. This plastic is also highly resistant to moisture, to keep your bin's contents dry and free of water damage.
This divider is suitable to use with size 1 (RS stock number 515287) and 4 (RS stock number 515316) storage bins. The unit forms part of the RS PRO single-tier modular shelving system range and you'll often find it used in offices, workshops and commercial retail stores.
The divider includes an index card so you can label the bin's contents and quickly locate files or small components. It's made from polypropylene (PP), which stands up well to impact for the safe storage of sensitive goods. This plastic is also highly resistant to moisture, to keep your bin's contents dry and free of water damage.
This divider is suitable to use with size 1 (RS stock number 515287) and 4 (RS stock number 515316) storage bins. The unit forms part of the RS PRO single-tier modular shelving system range and you'll often find it used in offices, workshops and commercial retail stores.
Features and Benefits
Compatible with size-1 and size-4 bins
Height of 80 mm
Front-to-back divider type
Width of 94 mm
Height of 80 mm
Front-to-back divider type
Width of 94 mm
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Type | Front-to-Back |
For Use With | Size 1, Size 4 |
Dimensions | 80 x 94mm |
Height | 80mm |
Width | 94mm |
Compatible Bin Size | Size 1, Size 4 |