- RS Stock No.:
- 775-5283
- ผู้ผลิต / Manufacturer:
- RS PRO
- RS Stock No.:
- 775-5283
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
RS PRO Front-to-Back Bin Divider For Use With 117 x 90 mm Shelf Bin
These RS PRO bin dividers help you organise items in a shelf bin. They can save you space by allowing you to sort various materials, tools or components in the same container, eliminating the need for multiple storage options.
Each divider is designed to slide into the grooves of a compatible 500 mm long shelf bin, making it quick and easy to remove or change the partitions. The dividers are made from lightweight yet durable polypropylene, so they're long-lasting and easy to clean.
These RS PRO bin dividers fully comply with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards. That means they won't interfere with or cause damage to your electronic devices. You can use shelf bins and dividers for a range of organisation and storage applications in home, office or workshop settings.
Each divider is designed to slide into the grooves of a compatible 500 mm long shelf bin, making it quick and easy to remove or change the partitions. The dividers are made from lightweight yet durable polypropylene, so they're long-lasting and easy to clean.
These RS PRO bin dividers fully comply with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards. That means they won't interfere with or cause damage to your electronic devices. You can use shelf bins and dividers for a range of organisation and storage applications in home, office or workshop settings.
Features and Benefits
- Blue in colour
- Compatible bin size of 500 x 117 x 90 mm
- For use with 117 x 90 mm shelf bin
- Front-to-back type
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Type | Front-to-Back |
For Use With | 117 x 90 mm Shelf Bin |
Colour | Blue |
Compatible Bin Size | 500 x 117 x 90mm |