- RS Stock No.:
- 515-350
- ผู้ผลิต / Manufacturer:
- RS PRO
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 20)
THB49.882
(exc. VAT)
THB53.374
(inc. VAT)
Units | Per unit | Per Pack* |
20 + | THB49.882 | THB997.64 |
*ตัวบ่งบอกราคา / price indicative |
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นๆ ที่เราแนะนำ
- RS Stock No.:
- 515-350
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
RS PRO Front-to-Back Bin Divider For Use With Size 2, Size 5, Dimensions 80 x 188 mm
Use this RS PRO bin divider to keep your storage space neat and organised. It's quick and easy to install, and the efficient modular design makes it simple to compartmentalise your packing shelves so your stored items are easy to find.
The divider is suitable to use with size 2 (RS stock number 515293) and 5 (RS stock number 515322) storage bins. It's made from a strong polypropylene (PP) material, so you can trust that any sensitive goods stored inside will be protected against knocks or impact. Polypropylene is also moisture-resistant, keeping your bin's contents dry and free of water damage.
The divider comes with an index card so you can label the bin's contents, helping you to locate small components faster. The unit forms part of the RS PRO single-tier modular shelving system range, making it a good choice for storage solutions in offices, workshops and commercial retail stores.
The divider is suitable to use with size 2 (RS stock number 515293) and 5 (RS stock number 515322) storage bins. It's made from a strong polypropylene (PP) material, so you can trust that any sensitive goods stored inside will be protected against knocks or impact. Polypropylene is also moisture-resistant, keeping your bin's contents dry and free of water damage.
The divider comes with an index card so you can label the bin's contents, helping you to locate small components faster. The unit forms part of the RS PRO single-tier modular shelving system range, making it a good choice for storage solutions in offices, workshops and commercial retail stores.
Features and Benefits
- Front-to-back divider type
- Compatible with size-2 and size-5 bins
- Height of 80 mm
- Width of 188 mm
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Type | Front-to-Back |
For Use With | Size 2, Size 5 |
Dimensions | 80 x 188mm |
Height | 80mm |
Width | 188mm |
Compatible Bin Size | Size 2, Size 5 |