Xenon, Flashing Beacon V10991 Series, Red, Surface Mount, 10 → 100 V dc

  • RS Stock No. 235-994
  • ผู้ผลิต / Manufacturer RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
รายละเอียดสินค้า / Product Details

Multi-Voltage Xenon Beacons

A low current consumption beacon, weatherproof to IP56 with a broad voltage range, ideal for battery powered vehicles such as forklift trucks

Features and Benefits

Broad voltage range: 10-100Vdc
Compact
Low power consumption
Rugged design, sealed to IP56
Choose from either a 2W or 6W version
Nominal flash rate: 75 fpm
Operating temperature range: -30°C to + 50 °C
130mm height
Optional wire guard available for the three point mount version

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

Sealed units

Supplied with

Lens and bulb

//media.rs-online.com/t_line/L0236127-01.gif
คุณสมบัติ / Specifications
คุณสมบัติ Value
Supply Voltage 10 → 100 V dc
Light Effect Flashing
Lens Colour Red
Mounting Style Surface Mount
Bulb Type Xenon
Current Consumption 20 mA, 30 mA, 55 mA, 150 mA, 175 mA
Current Type DC
Base Diameter 108mm
Housing Colour Black
Lamp Included Yes
Series V10991
Height 130mm
Standards Met EMC, RoHS Compliant
Minimum Temperature -30°C
Maximum Temperature +50°C
IP Rating IP56
Special Features Low Profile & Compact Design
3 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 1,623.96
(exc. VAT)
THB 1,737.64
(inc. VAT)
Units
Per unit
1 - 5
THB1,623.96
6 - 11
THB1,539.77
12 +
THB1,525.17
Related Products
Alert and alarm functionality alongside the wide operating ...
Description:
Alert and alarm functionality alongside the wide operating voltages, automatic synchronisation and increased efficiency enable the Solex range to perform as a universal solution for all types of alarm and monitoring systems. This range provides a convenient, versatile and rugged ...
A general purpose beacon. Deep base units have ...
Description:
A general purpose beacon. Deep base units have weatherproof protection to IP65 and can be used in all locations both indoors and outdoors. LED (DC) and Xenon (5J) variants available. High efficiency LED beacon consumes less than 5mA Simple ’First ...
These weatherproof Flashguard beacons from Klaxon have xenon ...
Description:
These weatherproof Flashguard beacons from Klaxon have xenon flash tubes and are fitted with a diffuser for greater visibility and spread of light. They have a low profile design and are constructed of high-quality polycarbonate. Compact, ultra-modern sleek appearanceSurface or ...
Gas proof and dust ignition proof beaconsAutomatic sychronisation ...
Description:
Gas proof and dust ignition proof beaconsAutomatic sychronisation on multi beacon systemsCan be set to 'flip-flop' alternating mode with other units on multi-beacon systemsXenon tubes mechanically secured against shock / VibrationMarine grade LM6 aluminium enclosure with glass lens and stainless ...