- RS Stock No.:
- 123-5176
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BT3554
- ผู้ผลิต / Manufacturer:
- Hioki
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 123-5176
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BT3554
- ผู้ผลิต / Manufacturer:
- Hioki
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Hioki BT3554 Battery Tester
The Hioki BT3554 Battery Tester offers easy maintenance support of UPS batteries quicker and accurate testing measuring and saving data in as fast as 2 seconds. The tester is ideally suited for testing all types of lead acid and Ni-Cad batteries
Speedy Diagnosis of Lead-Acid Batteries in as Fast as 2 Sec.
Download data includes: resistance value, voltage value, test date and time
Improved noise resistance and measurement stability
4 Terminal testing via specially designed test probes supports greater accuracy
Functionality for preventing erroneous measurement due to poor probe contact
Check deterioration of compact secondary up to large lead-acid batteries
AC 1 kHz testing source
Finest resolution: 1μΩ
Download data includes: resistance value, voltage value, test date and time
Improved noise resistance and measurement stability
4 Terminal testing via specially designed test probes supports greater accuracy
Functionality for preventing erroneous measurement due to poor probe contact
Check deterioration of compact secondary up to large lead-acid batteries
AC 1 kHz testing source
Finest resolution: 1μΩ
BT3554 APPLICATIONS can also be found within research, development and production facilities for testing Lithium-Ion batteries popular with Electric and Hybrid Electric Vehicles.
Not only can you view the data you loaded from the BT3554 into a tablet, smartphone or PC in ledger format, you can also graph the data to display it by cubicle (up to 500 data sets). Then, instantly create reports on-site
Note
Not supplied Ambient Temperature Probe sold as an accessory (RS 123-5180)
Supplied with
Hard robust carry case, Hioki 9465-10 test lead set, USB lead, Connect Cross report generation software, 8 AA batteries, one spare fuse, zero adjustment board and Instruction Manual
Hioki Battery Tester
The Hioki battery tester is ideally suited for testing 6V to 60V of lead-acid and Ni-Cad batteries. It offers easy maintenance support of UPS batteries quicker and accurate testing measuring and saving data in as fast as 2 seconds. The specially designed L2020 Pin type lead further improves testing efficiency with an L-shaped tip that lets you reach deep into the battery racks to completely probe the terminals.
Note:
Not supplied Ambient Temperature Probe sold as an accessory (RS 123-5180).
Supplied with
Hard robust carry case, test lead set, a USB lead, Connect Cross report generation software, 8 AA batteries, one spare fuse, zero adjustment board, power-on option sticker ´1 and Instruction Manual.
Note:
Not supplied Ambient Temperature Probe sold as an accessory (RS 123-5180).
Supplied with
Hard robust carry case, test lead set, a USB lead, Connect Cross report generation software, 8 AA batteries, one spare fuse, zero adjustment board, power-on option sticker ´1 and Instruction Manual.
Features and Benefits
Download data includes: resistance value, voltage value, test date and time
Instantaneously diagnose battery degradation (PASS, WARNING, FAIL) by measuring internal resistance and voltage
Improved noise resistance and measurement stability
4-terminal testing via specially designed test probes supports greater accuracy
Functionality for preventing erroneous measurement due to poor probe contact
Check deterioration of large lead-acid batteries
New protector delivers better ergonomic hold and durability in the field
AC 1kHz testing source
Finest resolution is 1μohm
Instantaneously diagnose battery degradation (PASS, WARNING, FAIL) by measuring internal resistance and voltage
Improved noise resistance and measurement stability
4-terminal testing via specially designed test probes supports greater accuracy
Functionality for preventing erroneous measurement due to poor probe contact
Check deterioration of large lead-acid batteries
New protector delivers better ergonomic hold and durability in the field
AC 1kHz testing source
Finest resolution is 1μohm
Certifications
CE certified
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
For Battery Chemistry | Lead Acid |
For Battery Size | 6V to 60V Lead Acid |