COTEK Temperature Sensor

  • RS Stock No. 866-0310
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. Batt.Temp.Sensor 25ft
  • ผู้ผลิต / Manufacturer COTEK
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

COTEK Battery Temperature Sensor 25ft

The COTEK Battery Temperature Sensor for the CX series

1 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 1,285.70
(exc. VAT)
THB 1,375.70
(inc. VAT)
Units
Per unit
1 +
THB1,285.70
Related Products
The Oregon Scientific THGR511 is a wireless rain ...
Description:
The Oregon Scientific THGR511 is a wireless rain gauge with thermometer. Oregon Scientific THGR511 provides exceptionally accurate measurements, with increments of 0.04in giving precise rainfall for a locality. The equipment enables gardening and meteorology enthusiasts to monitor rainfall from the ...
3 stage chargingAC 115/230VAC selected by switchBuilt-in passive ...
Description:
3 stage chargingAC 115/230VAC selected by switchBuilt-in passive PFC function compliance to EN61000-3-2 Class A (option)Protection: Short circuit / Reverse polarity / Over voltage / Over temperatureCooling by free air convectionCharger for lead-acid batteries2 color LED loading indicatorLow cost, High ...
3 stage charging characteristicUniversal AC input / Full ...
Description:
3 stage charging characteristicUniversal AC input / Full rangeBuilt-in active PFC function, PF>0.95Protection: Short circuit / Overload / Over voltage / Over temperatureBuilt-in cooling Fan ON-OFF controlBuilt-in remote ON-OFF control2 color LED loading indicatorLow cost, high reliability.
Universal AC input 30W lithium ion battery chargers ...
Description:
Universal AC input 30W lithium ion battery chargers designed with energy saving and the environment in mind, they also comply with global safety requirements and the 2002/95/EC RoHS requirements.GC30 is especially suitable for charging lithium ion batteries in all kinds ...