Battery Charger Connection Cord Set for OptiMATE LiFePO4 Lithium Batteries Charger

  • RS Stock No. 161-1576
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. TM270
  • ผู้ผลิต / Manufacturer TecMate
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

10-step 12.8/16V 9.5A Battery saving charger-tester-maintainer

1 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
คือ THB8,511.88
THB 7,539.48
(exc. VAT)
THB 8,067.24
(inc. VAT)
Units
Per unit
1 +
THB7,539.48
Related Products
The Ansmann 500mm lead terminated in a 2.1mm ...
Description:
The Ansmann 500mm lead terminated in a 2.1mm plug at one and a Tamiya socket at the other end. Ideal for powering devices such as Arduino Uno from model racing type battery packs. Plug A: Tamiya socketPlug B: 2.1mm plugLength: ...
Premium quick connect permanent battery lead with weather ...
Description:
Premium quick connect permanent battery lead with weather protected connection system and cable. Length -20in./50cmFused permanent battery lead with ring lugs that fit motorcycle / power sport battery terminals with 1/4in. / M6 boltsIndustry standard 2-pin SAE connector15A fuseCable max. ...
Monitor charge of your stored power sport vehicle ...
Description:
Monitor charge of your stored power sport vehicle lithium starter battery or confirm if the vehicle charging system is working correctly. Industry standard 2- pin SAE connectorWeather protectedLength: 24in. / 60cm15A fuse1/4in. / M6 ringlets.
Output Voltages: 405-8637 - 24V 405-8621 - 12V. ...
Description:
Output Voltages: 405-8637 - 24V 405-8621 - 12V. The three-stage regime permits the charger to be left connected indefinitely3 colour LED charge status indicationWide input rangeApproved for medical applications2240 2pin IEC 320 (C8) Mains input, exchangeable 2.1/2.5mm adapter output.2040 / ...