- RS Stock No.:
- 763-3121
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 15.0020-29
- ผู้ผลิต / Manufacturer:
- Staubli
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 763-3121
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 15.0020-29
- ผู้ผลิต / Manufacturer:
- Staubli
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
รายละเอียดสินค้า / Product Details
Multi-Contact 6 mm Safety Sockets, 16mm Sq. Cable
Multi-Contact 6 mm safety socket features a crimp connection with a cable capacity of up to 10.5mm diameter, for mating with KST6AR-N series of plugs or the 6 mm safety flush mounting plugs, utilised with a flush mounting plug it acts as an appliance connector and with the plugs as an inline coupling. he insulator body allows for a maximum cable cross section of 16 mm2, suitable for many applications that call for a 6 mm diameter socket connector. The socket connector insulator is assembled over an associated cable prior to assembly, it is then crimped and the insulator pushed over the crimped article to finalise and complete the KBT6AR-N inline socket connector assembly.
Note
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Colour | White |
Gender | Female |
Termination Method | Crimp |
Voltage Rating | 600V |
Connector Size | 6 mm |
Current Rating | 100A |
Contact Plating | Ag |
Length | 100.5mm |
Contact Material | CuZn/Cu |
Type | Banana Socket |
Insulation Material | TPE |