- RS Stock No.:
- 758-8320
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MC35101V1-000U-A99
- ผู้ผลิต / Manufacturer:
- Sunon
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
THB1,113.29
(exc. VAT)
THB1,191.22
(inc. VAT)
Units | Per unit |
1 - 4 | THB1,113.29 |
5 - 11 | THB1,006.22 |
12 - 24 | THB876.68 |
25 - 49 | THB811.78 |
50 + | THB783.94 |
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 758-8320
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MC35101V1-000U-A99
- ผู้ผลิต / Manufacturer:
- Sunon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Sunon MC Series MagLev DC Axial Fans, Vapo Bearing
From Sunon, these E Series DC Axial fans employs magnetic levitation force to increase lift and propulsion- increasing performance, service life and noise reduction. The MagLev technology eliminates the need for contact between the shaft and bearing, ensuring zero friction and installation at any orientation. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors.
The Vapo bearing system is exclusive to Sunon fans, which incorporate a sealed, dust resistant construction that leads to a much longer service life.
The Vapo bearing system is exclusive to Sunon fans, which incorporate a sealed, dust resistant construction that leads to a much longer service life.
Features and Benefits
Dust resistant
High quality construction
Reduced noise
Increased efficiency
Extended motor life
RoHS Compliant
High quality construction
Reduced noise
Increased efficiency
Extended motor life
RoHS Compliant
Applications
E series MagLev fans can be used in most applications where traditional DC Axial Fans are used. The fact that they are low noise and can be orientated at any angle make them suitable for application such as projector cooling.
IT Systems
Laptops and Portable Gaming Systems
Medical equipment
Automotive
Industrial applications
Digital appliances
IT Systems
Laptops and Portable Gaming Systems
Medical equipment
Automotive
Industrial applications
Digital appliances
FAQ
Q: How are MagLev fans superior to traditional fan motors?
A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.
Q: Is this fan durable?
A: The fan and hosing are constructed from thermoplastic, ensuring a good resistance to high temperatures. The bearing is also sealed against dust ingress.
A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.
Q: Is this fan durable?
A: The fan and hosing are constructed from thermoplastic, ensuring a good resistance to high temperatures. The bearing is also sealed against dust ingress.
Sunon Maglev DC Fan
The Sunon MC series Maglev fan has a 9500rpm motor speed. It has a supply voltage rating of 12VDC and dimension of 35mm x 35mm x 10mm. These E series DC axial fans employ MagLev to increase performance, service life and noise reduction. The magnetic levitation technology eliminates the need for contact between the shaft and bearing, ensuring zero friction. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors. It has a 9500rpm motor and 720mW power consumption rating. The E series improves on its predecessors with its highly efficient construction process. It features a closed-loop design in its reservoir for long and dependable service life.
Frequently Asked Question (FAQ)
Q: How are MagLev fans superior to traditional fan motors?
A: Fans reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.
Q: What are the advantages of sleeve bearings fans over ball bearing fans?
A: While ball bearing fans can typically running for longer and in more harsh conditions than sleeve bearing, sleeve bearing has the advantage of having a simplified, often more cost-effective design. Because of their simplified design, sleeve bearings are more impact resistant.
Frequently Asked Question (FAQ)
Q: How are MagLev fans superior to traditional fan motors?
A: Fans reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.
Q: What are the advantages of sleeve bearings fans over ball bearing fans?
A: While ball bearing fans can typically running for longer and in more harsh conditions than sleeve bearing, sleeve bearing has the advantage of having a simplified, often more cost-effective design. Because of their simplified design, sleeve bearings are more impact resistant.
Features and Benefits
• High-quality construction
• Reduced noise
• Increased efficiency
• Extended motor life
• Life expectancy of 30,000 hours
• Reduced noise
• Increased efficiency
• Extended motor life
• Life expectancy of 30,000 hours
Applications
• IT systems
• Medical equipment
• Automotive
• Industrial applications
• Digital appliances
• Medical equipment
• Automotive
• Industrial applications
• Digital appliances
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 35mm |
AC or DC Operation | DC |
Width | 35mm |
Power Consumption | 720mW |
Depth | 10mm |
Maximum Current | 60mA |
Dimensions | 35 x 35 x 10mm |
Air Flow | 11.9m³/h |
Noise Level | 28dB |
Fan Speed | 9500rpm |
Bearing Type | Vapo |