- RS Stock No.:
- 664-7214
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 5810130045
- ผู้ผลิต / Manufacturer:
- Cinch
80 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB715.42
(exc. VAT)
THB765.50
(inc. VAT)
Units | Per unit |
1 - 14 | THB715.42 |
15 - 49 | THB693.95 |
50 - 99 | THB672.50 |
100 - 249 | THB658.20 |
250 + | THB643.90 |
- RS Stock No.:
- 664-7214
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 5810130045
- ผู้ผลิต / Manufacturer:
- Cinch
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
Modice Headers
Interfaces with Cinch SHS, industry standard harness connectors
Features and Benefits
Available with or without ferrite filtering option
Epoxy sealed terminals for optimised sealing characteristics
Centre threaded mating bushing
Epoxy sealed terminals for optimised sealing characteristics
Centre threaded mating bushing
Note
Modular Integrated Connector Enclosure
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications.,The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.
Snap-in header simplifies module assembly
Options include ferrite filtering and intergrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K
Options include ferrite filtering and intergrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Type | Header |
Number of Contacts | 30 |
Gender | Male |
Current Rating | 10A |
Mounting Type | Through Hole |
Series | Modice |
Height | 50.8mm |
Width | 189.2mm |
Depth | 172.7mm |
Housing Material | Glass Fibre Reinforced Polymer |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Contact Plating | Tin |
Minimum Operating Temperature | -40°C |