- RS Stock No.:
- 190-3957
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DT04-6P
- ผู้ผลิต / Manufacturer:
- Deutsch
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 190-3957
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DT04-6P
- ผู้ผลิต / Manufacturer:
- Deutsch
Legislation and Compliance
รายละเอียดสินค้า / Product Details
DT Receptacles
From Deutsch, this DT Series receptacle is designed for cable to cable connections, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.
Features and Benefits
• IP68
• Wire-to-Wire Connection System
• Operating Temperature Range of -55 to +125
• Wire-to-Wire Connection System
• Operating Temperature Range of -55 to +125
Available in this Range
• Stock No. 425-765 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-531 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-632 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-705 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-709 is an 8 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-418 is a 12 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6534 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6537 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6531 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6540 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6543 is an 8 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-531 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-632 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-705 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-709 is an 8 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-418 is a 12 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6534 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6537 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6531 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6540 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6543 is an 8 Way Receptacle Connector Housing for Male Terminals
Approvals
IP67