- RS Stock No.:
- 151-1293
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AT62-201-20141
- ผู้ผลิต / Manufacturer:
- Amphenol Industrial
3240 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (In a Bag of 10)
THB15.823
(exc. VAT)
THB16.931
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 1240 | THB15.823 | THB158.23 |
1250 - 2490 | THB15.427 | THB154.27 |
2500 + | THB15.188 | THB151.88 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 151-1293
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AT62-201-20141
- ผู้ผลิต / Manufacturer:
- Amphenol Industrial
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
รายละเอียดสินค้า / Product Details
ATM Series connectors are a high-performance, cost-effective solution specifically designed for smaller AWG applications. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties and environmentally RoHS compliant.
Operating temperature range: -55°C to +125°C at rated current
Dielectric Value Meets or exceeds 1500 volts minimum
Continued continuity without degradation to mechanical or physical attributes following vibration
Minimum pull-out force of 89 lbs
Insulation resistance at 25°C shall be greater than 20 megohms when 1000 VDC are applied
100 Mating Cycles Durability
Dielectric Value Meets or exceeds 1500 volts minimum
Continued continuity without degradation to mechanical or physical attributes following vibration
Minimum pull-out force of 89 lbs
Insulation resistance at 25°C shall be greater than 20 megohms when 1000 VDC are applied
100 Mating Cycles Durability
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | ATM |
Gender | Female |