Analog Devices EVAL-ADUM3190EBZ, Isolation Amplifier Evaluation Board for ADUM3190

  • RS Stock No. 785-8604
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. EVAL-ADUM3190EBZ
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Evaluation Board for iCoupler ADuM3190 Isolated Error Amplifier

ADuM3190 Isolated Error Amplifier
Stable over time and temperature
0.5% initial accuracy
1% accuracy over the full temperature range
For Type II or Type III compensation networks
Reference Voltage: 1.225V
Low power operation: <7mA total
Wide Supply Voltage range
VDD1: 3V to 20V
VDD2: 3V to 20V
Bandwidth: 400kHz
Isolation Voltage: 2500Vrms
Wide Temperature range: -40°C to +125°C

คุณสมบัติ / Specifications
คุณสมบัติ Value
Analogue Function Isolation Amplifier
Kit Classification Evaluation Board
Featured Device ADUM3190
5 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 2,396.39
(exc. VAT)
THB 2,564.14
(inc. VAT)
Units
Per unit
1 +
THB2,396.39
Related Products
Three evaluation Board from Analog Devices designed to ...
Description:
Three evaluation Board from Analog Devices designed to allow assessment of the AD4000 series of low-power precision analogue-to-digital converters (ADCs). The boards feature differential or pseudo-differential 2 MSPS SAR ADCs and can be configured for single-ended inputs. A precision buffered ...
Evaluation boards from Analog Devices which accommodate Single, ...
Description:
Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages. They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated. • ...
This is a complete smart industrial, loop powered ...
Description:
This is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART®) interface. HART is a digital 2-way communication in which a 1mA peak-to-peak Frequency-Shift-Keyed (FSK) signal is modulated ...
The waveform generator circuit is based on the ...
Description:
The waveform generator circuit is based on the AD9834, a 75MHz complete low power (20mW) Direct Digital Synthesis (DDS) that operates with an SPI interface. The AD8014 buffer solution is a high speed current feedback amplifier with 400MHz, extremely low ...