Pimoroni PIM200, pHAT DAC 24-bit DAC Add On Board for Raspberry Pi for PCM5102A

  • RS Stock No. 146-2649
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PIM200
  • ผู้ผลิต / Manufacturer Pimoroni
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
รายละเอียดสินค้า / Product Details

This pHAT provides a super affordable high-quality DAC for your Raspberry Pi. It pumps out 24-bits at 192KHz from the Raspberry Pi's I2S interface on its 2x20 pin GPIO header. Use pHAT DAC to build a tiny, lush-sounding streaming music device, or use it with Scroll pHAT to make a beautiful spectrum analyser

24-bit audio at 192KHzLine out stereo jackOptional landing for dual RCA phono connectorPCM5102A DAC over the Raspberry Pi's I2S interfacepHAT DAC pinoutCompatible with Raspberry Pi 3, 2, B+, A+, Zero, and Zero WFemale header requires soldering

คุณสมบัติ / Specifications
คุณสมบัติ Value
Analogue Function 24-bit DAC
Kit Classification Add On Board
For Use With Raspberry Pi
Featured Device PCM5102A
Kit Name PHAT DAC
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 17/08/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 550.00
(exc. VAT)
THB 588.50
(inc. VAT)
Units
Per unit
1 +
THB550.00
Related Products
The Microchip MCP3912 Analogue to Digital Converter (ADC) ...
Description:
The Microchip MCP3912 Analogue to Digital Converter (ADC) Evaluation Board showcases the MCP3912 Four-Channel Analogue Front End (AFE) IC. The board also provides a development platform for 16-bit microcontroller applications through the use of 100-pin PIC® microcontroller Plug-In Module (PIM) ...
The Silicon Labs TS1108 coulomb counter measures the ...
Description:
The Silicon Labs TS1108 coulomb counter measures the current your circuit is using and is perfect for measuring battery depletion. The TS1108 uses a voltage to frequency converter to send a series of 90 μs output pulses to COUT. This ...
The Microchip PIC32 Audio Codec Daughter Board is ...
Description:
The Microchip PIC32 Audio Codec Daughter Board is an accessory board for adding a high-performance stereo audio Codec to selected PIC32 development platforms. AKM AK4642EN Stereo Audio CODEC with microphone, headphone and speaker amplifiersMCP1801 +3.3V voltage regulatorOn-board MEMS microphone3.5mm jack ...
The NB6L14 is a 3.0 GHz differential 1:4 ...
Description:
The NB6L14 is a 3.0 GHz differential 1:4 LVPECL fanout buffer. The differential inputs incorporate internal 50-ohm termination resistors that are accessed through the VT pin. This feature allows the NB6L14 to accept various logic standards, such as LVPECL, LVCMOS, ...