- RS Stock No.:
- 870-5756
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ESH228M050AN2AA
- ผู้ผลิต / Manufacturer:
- KEMET
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 870-5756
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ESH228M050AN2AA
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Kemet ESH Series
Kemet ESH series single-ended aluminium electrolytic capacitors are designed for high quality and high reliability applications. The ESH series features a high temperature rating and is suitable for general purpose applications such as coupling, decoupling, bypass and filtering.
High reliability
High operating temperature
Safety vent on the capacitor base
High operating temperature
Safety vent on the capacitor base
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 2200µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18 x 36mm |
Height | 36mm |
Length | 36mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000 h @ +105 °C/50V dc/Ir |
Lead Pitch | 7.5mm |
Tolerance | ±20% |
Leakage Current | 1100 μA |
Ripple Current | 1.53A |
Polarised | Polar |
Series | ESH |
Dissipation Factor | 0.12 |