- RS Stock No.:
- 852-5103
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UPM1H101MPD
- ผู้ผลิต / Manufacturer:
- Nichicon
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 852-5103
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UPM1H101MPD
- ผู้ผลิต / Manufacturer:
- Nichicon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Nichicon PM Series Electrolytic Capacitors
Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 100µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 3.5mm |
Ripple Current | 620mArms |
Tolerance | ±20% |
Series | PM |
Leakage Current | 150 μA |