- RS Stock No.:
- 851-2286
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LGU2W271MELB
- ผู้ผลิต / Manufacturer:
- Nichicon
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 851-2286
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LGU2W271MELB
- ผู้ผลิต / Manufacturer:
- Nichicon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 270µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 40mm |
Length | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Leakage Current | 1.04 mA |
Tolerance | ±20% |
Series | GU |
Ripple Current | 1.28A |