- RS Stock No.:
- 844-2843
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LGU2G101MELZ
- ผู้ผลิต / Manufacturer:
- Nichicon
26 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 2)
THB122.195
(exc. VAT)
THB130.749
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 62 | THB122.195 | THB244.39 |
64 - 124 | THB119.145 | THB238.29 |
126 + | THB117.325 | THB234.65 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 844-2843
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LGU2G101MELZ
- ผู้ผลิต / Manufacturer:
- Nichicon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
รายละเอียดสินค้า / Product Details
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 100µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Series | GU |
Tolerance | ±20% |
Ripple Current | 700mA |
Leakage Current | 0.6 mA |