- RS Stock No.:
- 843-2348
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ULT2D270MNL1GS
- ผู้ผลิต / Manufacturer:
- Nichicon
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 843-2348
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ULT2D270MNL1GS
- ผู้ผลิต / Manufacturer:
- Nichicon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
LT Series Surface Mount Alumininum Electrolytic Capacitors from Nichicon
LT series Aluminium Electrolytic suitable for use as power sources in medium to high-voltage products. Much admired for their long life and energy efficiency.
Features & Benefits:
Chip type, high voltage and high temperature range
Load life of 2000 hours at +125°C
Applicable to automatic mounting machine using carrier tape
Compliant to the RoHS directive (2011/65/EU)
Load life of 2000 hours at +125°C
Applicable to automatic mounting machine using carrier tape
Compliant to the RoHS directive (2011/65/EU)
SMT 125°C
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 27µF |
Voltage | 200V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 13.5mm |
Height | 13.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 4.5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Series | LT |
Leakage Current | 316 mA |
Polarised | Polar |
Ripple Current | 97.5mA |