- RS Stock No.:
- 747-2266
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EEETK1V470P
- ผู้ผลิต / Manufacturer:
- Panasonic
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 747-2266
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EEETK1V470P
- ผู้ผลิต / Manufacturer:
- Panasonic
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
TK Series
Panasonic TK Series Type V electrolytic capacitors provide 3000 hours endurance at +125°C. These surface mount capacitors offer Low ESR at -40°C, 50% lower than the Panasonic TG Series.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 47µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 10.2mm |
Height | 10.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 3.1mm |
Lifetime | 3000h |
Series | TK |
Equivalent Series Resistance | 300mΩ |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 16.4 μA |
Ripple Current | 197mA |