Nichicon 10μF 16V dc Aluminium Electrolytic Capacitor, Surface Mount 3 (Dia.) x 5.5mm +85°C 3mm 0.8mm

  • RS Stock No. 739-5557
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. UWX1C100MCL2GB
  • ผู้ผลิต / Manufacturer Nichicon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

WX Series

WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type

Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)

คุณสมบัติ / Specifications
คุณสมบัติ Value
Capacitance 10 µF
Voltage 16 V dc
Mounting Type Surface Mount
Technology Electrolytic
Dimensions 3 (Dia.) x 5.5mm
Height 5.5mm
Minimum Operating Temperature -40°C
Diameter 3mm
Maximum Operating Temperature +85°C
Lead Pitch 0.8mm
Lifetime 2000h
Series WX
Ripple Current 18mA
Leakage Current 3 μA
Tolerance ±20%
Polarised Polar
575 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 25)
THB 4.192
(exc. VAT)
THB 4.485
(inc. VAT)
Units
Per unit
Per Pack*
25 - 600
THB4.192
THB104.80
625 - 2475
THB3.91
THB97.75
2500 - 3725
THB3.485
THB87.125
3750 - 4975
THB3.239
THB80.975
5000 +
THB2.819
THB70.475
*ตัวบ่งบอกราคา / price indicative
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
FKS-V aluminium electrolytic capacitors from Panasonic offer a ...
Description:
FKS-V aluminium electrolytic capacitors from Panasonic offer a low impedance, long life, high reliability solution. Constructed from aluminium foil electrolytic paper enclosed in aluminium casing, these electrolytic capacitors offer 2000 hours endurance at +105°C.FKS-V aluminium electrolytic capacitors are one ...
LR Aluminium Electrolytic Capacitor suitable for use as ...
Description:
LR Aluminium Electrolytic Capacitor suitable for use as power sources in medium to high-voltage products. Much admired for their long life and energy efficiency. Chip Type, high voltageRated Voltage Range: 160 V to 500 VTemperature Range: –40 to +105°CApplicable to ...
Compact aluminuim electrolytic radial capacitor with high CV ...
Description:
Compact aluminuim electrolytic radial capacitor with high CV product and 5mm case height. Rated 2000 hours @ 85°CPET sleeve (non PVC)Lead-free plated leadsLeakage current 0.01CV or 3μA, whichever is greater.
Nichicon VR Series Aluminium Electrolytic Capacitors are high ...
Description:
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current. High reliabilityHigh ripple currentLong ...