NIC Components 22μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - NACZ220M50V6.3X6.3TR13F
- RS Stock No.:
- 737-9741
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NACZ220M50V6.3X6.3TR13F
- ผู้ผลิต / Manufacturer:
- NIC Components
- RS Stock No.:
- 737-9741
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NACZ220M50V6.3X6.3TR13F
- ผู้ผลิต / Manufacturer:
- NIC Components
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
NACZ Series
Cylindrical V chip SMT construction
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 22µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 6.3mm |
Height | 6.3mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.2mm |
Lifetime | 1000h |
Ripple Current | 165mA |
Polarised | Polar |
Leakage Current | 11 μA |
Series | NACZ |
Equivalent Series Resistance | 880mΩ |
Tolerance | ±20% |