- RS Stock No.:
- 711-1129
- ผู้ผลิต / Manufacturer:
- RS PRO
1425 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 25)
THB5.50
(exc. VAT)
THB5.88
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 225 | THB5.50 | THB137.50 |
250 - 475 | THB5.362 | THB134.05 |
500 + | THB4.413 | THB110.325 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 711-1129
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 470µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12mm |
Height | 12mm |
Length | 12mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Ripple Current | 445mA |
Tolerance | ±20% |
Polarised | Polar |
Series | RS |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Dissipation Factor | 14% |