- RS Stock No.:
- 227-1311
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ALP22A102DF385
- ผู้ผลิต / Manufacturer:
- KEMET
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 227-1311
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ALP22A102DF385
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ALP22 Series
Long life low ESR aluminium electrolytic capacitors incorporating a safety vent and insulating sleeve.
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 1000µF |
Voltage | 385V dc |
Mounting Type | PCB Mount |
Technology | Aluminium Electrolytic |
Dimensions | 40 x 105mm |
Length | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lifetime | 26000 h @ +85 °C/385V dc/Ir |
Ripple Current | 4.49 A @ 100Hz |
Series | ALP22 |
Tolerance | -10 → +30% |
Leakage Current | 2.31 mA |
Polarised | Polar |