- RS Stock No.:
- 226-6959
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PEG124HG410VQL1
- ผู้ผลิต / Manufacturer:
- KEMET
68 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB267.05
(exc. VAT)
THB285.74
(inc. VAT)
Units | Per unit |
1 - 24 | THB267.05 |
25 - 124 | THB261.71 |
125 + | THB215.38 |
- RS Stock No.:
- 226-6959
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PEG124HG410VQL1
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
รายละเอียดสินค้า / Product Details
PEG 124 Series
From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.
This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).
Features and Benefits:
+105° and +125°C models are available
Low ESR
Low ESL
Long life
High reliability
Product Applications
These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 1000µF |
Voltage | 25V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 x 37mm |
Length | 37mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +125°C |
Lifetime | 15000 h @ +125 °C/Ir |
Series | PEG124 |
Equivalent Series Resistance | 110mΩ |
Tolerance | -10 → +30% |
Leakage Current | 25 μA |
Ripple Current | 1.248A |
Polarised | Polar |