- RS Stock No.:
- 174-4401
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EXV105M050A9BAA
- ผู้ผลิต / Manufacturer:
- KEMET
16000 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (On a Reel of 2000)
THB3.704
(exc. VAT)
THB3.963
(inc. VAT)
Units | Per unit | Per Reel* |
2000 - 2000 | THB3.704 | THB7,408.00 |
4000 - 6000 | THB3.622 | THB7,244.00 |
8000 + | THB3.544 | THB7,088.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 174-4401
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EXV105M050A9BAA
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
KEMET's EXV Series of aluminium electrolytic surface mount capacitors are designed for applications requiring ultra-low impedance and a low profile vertical chip.
Applications
Typical applications include audio/visual (AV), computer/monitor, communications, and switch mode power supplies (SMPS).
Applications
Typical applications include audio/visual (AV), computer/monitor, communications, and switch mode power supplies (SMPS).
Surface mount lead terminals
Low profile vertical chip
Ultra-low impedance
+105°C/3,000 – 5,000 hours
Low profile vertical chip
Ultra-low impedance
+105°C/3,000 – 5,000 hours
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 4.3 x 4.3 x 5.4mm |
Height | 5.4mm |
Length | 4.3mm |
Depth | 4.3mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 1mm |
Lifetime | 3000h |
Polarised | Polar |
Series | EXV |
Tolerance | ±20% |
Leakage Current | 3 μA |
Equivalent Series Resistance | 5Ω |
Ripple Current | 60mA |
Dissipation Factor | 12% |