- RS Stock No.:
- 172-4048
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EEEFC0J220AR
- ผู้ผลิต / Manufacturer:
- Panasonic
สินค้าหมดและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
ขออภัย เราไม่มีสินค้าในสต็อกและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
เพิ่ม / Added
ราคา / Price Each (On a Reel of 2000)
THB4.113
(exc. VAT)
THB4.401
(inc. VAT)
Units | Per unit | Per Reel* |
2000 - 2000 | THB4.113 | THB8,226.00 |
4000 - 6000 | THB4.022 | THB8,044.00 |
8000 + | THB3.936 | THB7,872.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 172-4048
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EEEFC0J220AR
- ผู้ผลิต / Manufacturer:
- Panasonic
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
FC High Temperature Reflow Series
Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available. These electrolytic capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
Surface Mount
High ripple current
Pb-free reflow soldering compliant
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
Surface Mount
High ripple current
Pb-free reflow soldering compliant
Applications
These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 22µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 4 (Dia.) x 5.4mm |
Height | 5.4mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Series | FC SMD |
Ripple Current | 60mA |
Polarised | Polar |