- RS Stock No.:
- 170-1195
- ผู้ผลิต / Manufacturer:
- RS PRO
1000 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 1000)
THB3.995
(exc. VAT)
THB4.275
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 1000 | THB3.995 | THB3,995.00 |
2000 - 3000 | THB3.907 | THB3,907.00 |
4000 + | THB3.823 | THB3,823.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 170-1195
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 220µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11mm |
Height | 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 3.5mm |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Polarised | Polar |
Ripple Current | 240mA |
Series | RS |
Dissipation Factor | 14% |