Nichicon 10μF 16V dc Aluminium Electrolytic Capacitor, Surface Mount 3 (Dia.) x 5.5mm +85°C 3mm 0.8mm

  • RS Stock No. 167-7888
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. UWX1C100MCL2GB
  • ผู้ผลิต / Manufacturer Nichicon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

WX Series

WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type

Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)

คุณสมบัติ / Specifications
คุณสมบัติ Value
Capacitance 10 µF
Voltage 16 V dc
Mounting Type Surface Mount
Technology Electrolytic
Dimensions 3 (Dia.) x 5.5mm
Height 5.5mm
Minimum Operating Temperature -40°C
Diameter 3mm
Maximum Operating Temperature +85°C
Lifetime 2000h
Lead Pitch 0.8mm
Series WX
Tolerance ±20%
Leakage Current 3 μA
Polarised Polar
Ripple Current 18mA
สินค้าหมดชั่วคราว, จะเป็นแบ๊คออเดอร์จัดส่งเมื่อในสต๊อกมีของพร้อมส่ง
ราคา / Price Each (On a Reel of 2000)
THB 1.81
(exc. VAT)
THB 1.94
(inc. VAT)
Units
Per unit
Per Reel*
2000 +
THB1.81
THB3,620.00
*ตัวบ่งบอกราคา / price indicative
Related Products
Panasonic NHG Type A electrolytic capacitors feature endurance ...
Description:
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series. Radial lead typeHigh reliabilityLong lifeLow impedanceHigh ripple current. ...
LR Aluminium Electrolytic Capacitor suitable for use as ...
Description:
LR Aluminium Electrolytic Capacitor suitable for use as power sources in medium to high-voltage products. Much admired for their long life and energy efficiency. Chip Type, high voltageRated Voltage Range: 160 V to 500 VTemperature Range: –40 to +105°CApplicable to ...
WCAP-ASLL are low impedance long life Aluminium Electrolytic ...
Description:
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series. • Load life: 2000 h – 5000 h @ +105°C• Operating temperature: -55°C to +105°C• Reflow soldering recommended.
Compact aluminuim electrolytic radial capacitor with high CV ...
Description:
Compact aluminuim electrolytic radial capacitor with high CV product and 5mm case height. Rated 2000 hours @ 85°CPET sleeve (non PVC)Lead-free plated leadsLeakage current 0.01CV or 3μA, whichever is greater.