- RS Stock No.:
- 166-7001
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EEE1EA330WR
- ผู้ผลิต / Manufacturer:
- Panasonic
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each (On a Reel of 1000)
THB3.402
(exc. VAT)
THB3.64
(inc. VAT)
Units | Per unit | Per Reel* |
1000 - 1000 | THB3.402 | THB3,402.00 |
2000 - 3000 | THB3.327 | THB3,327.00 |
4000 + | THB3.256 | THB3,256.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 166-7001
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EEE1EA330WR
- ผู้ผลิต / Manufacturer:
- Panasonic
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
รายละเอียดสินค้า / Product Details
VS Series
Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic S Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. S Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, OA equipment, electric tools, medical equipment and power management, safety, infotainment and comfort accessories in automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 33µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 5 x 5.4mm |
Height | 5.4mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000h |
Leakage Current | 8.2 μA |
Tolerance | ±20% |
Polarised | Polar |
Series | S |
Ripple Current | 42mArms |