- RS Stock No.:
- 497-621
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B43560A9228M
- ผู้ผลิต / Manufacturer:
- EPCOS
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 497-621
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B43560A9228M
- ผู้ผลิต / Manufacturer:
- EPCOS
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
รายละเอียดสินค้า / Product Details
B43560 Series
High reliability aluminium electrolytics capacitors designed to give long operational life
Applications include:- frequency converters, traction and professional power supplies
High ripple current capability
Screw terminals
Applications include:- frequency converters, traction and professional power supplies
High ripple current capability
Screw terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 2200µF |
Voltage | 400V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 64.3 (Dia.) x 105.7mm |
Height | 105.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 64.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 6000h |
Series | B43560 |
Tolerance | ±20% |
Equivalent Series Resistance | 56mΩ |
Ripple Current | 7.8A |