MAX7420EUA+,Active Filters

  • RS Stock No. 191-3458
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. MAX7420EUA+
  • ผู้ผลิต / Manufacturer Maxim Integrated
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

5th-Order, Lowpass Filters
Elliptic Response (MAX7418/MAX7421/MAX7422/MAX7425)
Bessel Response (MAX7419/MAX7423)
Butterworth Response (MAX7420/MAX7424)
Clock-Turnable Corner Frequency (1Hz to 45kHz)
Single-Supply Operation
+5V (MAX7418–MAX7421)
+3V (MAX7422–MAX7425)
Low Power
3mA (Operating Mode)
0.2μA (Shutdown Mode)
Available in 8-Pin μMAX® Package
Low Output Offset: ±4mV
Applications
ADC Anti-Aliasing
CT2 Base Stations
DAC Post-Filtering
Speech Processing

คุณสมบัติ / Specifications
คุณสมบัติ Value
Filter Type Low Pass Filter
Maximum Order 5th
Architecture Switched Capacitor
Cut-off Frequency 45kHz
Power Supply Type Single
Typical Single Supply Voltage 5 V
Number of Circuits 1
Mounting Type Surface Mount
Package Type μMAX
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Minimum Operating Temperature -40 °C
Width 3.1mm
Maximum Operating Temperature +85 °C
Operating Temperature Range -40 → +85 °C
Length 3.1mm
198 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 2)
THB 272.79
(exc. VAT)
THB 291.89
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
THB272.79
THB545.58
10 - 18
THB268.89
THB537.78
20 +
THB263.47
THB526.94
*ตัวบ่งบอกราคา / price indicative
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in ...
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in ...
Wurth WE-LPF series Multilayer Chip Low-Pass Filters with ...
Description:
Wurth WE-LPF series Multilayer Chip Low-Pass Filters with a power capacity up to 3W, low insertion loss and high attenuation in the stop-band. Applications include: RF functions; Wireless communication systems (e.g. DECT; PACS; PHS; GSM; WLAN; Bluetooth).
The MAX7408/MAX7411/MAX7412/MAX7415 5th-order, lowpass, elliptic, switched-capacitor filters (SCFs) ...
Description:
The MAX7408/MAX7411/MAX7412/MAX7415 5th-order, lowpass, elliptic, switched-capacitor filters (SCFs) operate from a single +5V (MAX7408/MAX7411) or +3V (MAX7412/MAX7415) supply. The devices draw only 1.2mA of supply current and allow corner frequencies from 1Hz to 15kHz, making them ideal for low-power post-DAC ...