Siemens 1LA7 Reversible Induction AC Motor, 0.25 kW, IE1, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mounting
- RS Stock No.:
- 775-4524
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1LA7 063-2AA10
- ผู้ผลิต / Manufacturer:
- Siemens
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 775-4524
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1LA7 063-2AA10
- ผู้ผลิต / Manufacturer:
- Siemens
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
รายละเอียดสินค้า / Product Details
2 Pole, Foot Mounted Motors - 1LA7 Series
Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment.
The ruggedness and lack of complexity of the components guarantee an extremely long service live.
Extremely easy selection of energy-saving motors due to the efficiency classification IE1.
The ruggedness and lack of complexity of the components guarantee an extremely long service live.
Extremely easy selection of energy-saving motors due to the efficiency classification IE1.
Standard Efficiency IE1
Aluminium enclosure
IP55 protection rating
Self-venting
Foot mounted
Aluminium enclosure
IP55 protection rating
Self-venting
Foot mounted
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Power Rating | 0.25 kW |
Efficiency Class | IE1 |
AC Motor Type | Induction |
Supply Voltage | 230 V, 400 V |
Phase | 3 |
Output Speed | 2830 rpm |
Number of Poles | 2 |
Mounting Type | Foot |
Shaft Diameter | 11mm |
Shaft Length | 23mm |
Width | 120mm |
Maximum Output Torque | 0.84 Nm |
Length | 232mm |
Current Rating | 700 mA |
Rotation | Reversible |
Series | 1LA7 |
Depth | 198mm |
Dimensions | 232 x 120 x 124 mm |