- RS Stock No.:
- 907-6090
- ผู้ผลิต / Manufacturer:
- RS PRO
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 907-6090
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- FR
รายละเอียดสินค้า / Product Details
RS Aluminium Oxide Cloth Roll
Our professional range of Aluminium oxide cloth rolls offer long life while maintaining high performance.
Designed to be flexible and with a wide grit range, from course to fine. The range provides an excellent option for various applications such as deburring, rust removal & finishing metal.
Designed to be flexible and with a wide grit range, from course to fine. The range provides an excellent option for various applications such as deburring, rust removal & finishing metal.
Designed for manual applications.
Resin over resin bonding
Excellent grain retention
Flexible
Can be torn into strips
J Cotton Cloth Backing
Packaged in protective, convenient dispenser which eliminates costly waste & allows neat storage
25 mm, 38 mm or 50 mm width sizes available
Resin over resin bonding
Excellent grain retention
Flexible
Can be torn into strips
J Cotton Cloth Backing
Packaged in protective, convenient dispenser which eliminates costly waste & allows neat storage
25 mm, 38 mm or 50 mm width sizes available