Electro Pjp 4 mm Connector Test Lead, 36A, 600 → 1000V, Black, 1.5m Lead Length

  • RS Stock No. 136-6845
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 2617-IEC-150N
  • ผู้ผลิต / Manufacturer Electro PJP
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
รายละเอียดสินค้า / Product Details

electro PJP 4 mm Safety Test Leads

4 mm safety test leads terminated either end with a 4 mm stacking male banana plug. These 4mm banana plug test leads are EN61010 1000V CAT II and EN61010 600V CAT III approved. The design of these 4 mm test leads is focussed on user safety and have reinforced insulation according to IEC 61010-031. The grey tips of the banana plug are insulated and provide IP2X touch-proof protection to prevent accidental contact. The leads are made from 2.5 mm² cable and are double insulated with a PVC jacket. The lantern style contacts of these 4 mm test leads offer low resistance and high electrical reliability. These 4 mm stackable banana plug test leads are colour coded for ease of identification and are available with a range of cable lengths.

Features and Benefits

• CAT III 600 V and CAT II 1000 V approved
• User safety design with touch proof protection
• Reinforced insulation according to IEC 61010-031
• Stackable design for multiple connections
• Double insulated wires
• Reliable lantern style contacts
• Colour coded for ease of identification

Product Application Information

These 4 mm stackable banana plug test leads with their versatile stackable design allow multiple connections to be made in test and measurement applications. The interchangeability dimensions of these 4 mm safety test leads meet the requirements of the French standard NF C 93-440:1986

Standards

Electrical protection according to EN/IEC 61010-031:2008 1000 V CAT II/ 600 V CAT III/ 300 V CAT IV
Electrical protection according to EN/IEC 60529 IP2X (touch-proof)

คุณสมบัติ / Specifications
คุณสมบัติ Value
Lead Length 1.5m
Current Rating 36A
Colour Black
Voltage Rating 600 → 1000V
Connector A Gender Male
Connector B Gender Male
Connector A Shrouded Yes
Connector B Shrouded Yes
Connector A Stackable Yes
Connector B Stackable Yes
Connector A Orientation Straight
Connector B Orientation Straight
Contact Material Beryllium Copper, Brass, Nickel
Insulation Material PVC
Operating Temperature Range -20 → +80 °C
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Safety Category Level CAT II, CAT III
Safety Category CAT II 1000 V, CAT III 600 V
Safety Category Voltage 600 V, 1000 V
70 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 10)
THB 399.26
(exc. VAT)
THB 427.21
(inc. VAT)
Units
Per unit
Per Pack*
10 - 90
THB399.26
THB3,992.60
100 +
THB343.365
THB3,433.65
*ตัวบ่งบอกราคา / price indicative
Related Products
A series of Mueller BNC test leads. Available ...
Description:
A series of Mueller BNC test leads. Available with alligator clips and coaxial leads to suit your application. All models are highly reliable and excellent quality. Tarnish-resistant plated brass connectionsAvailable in a variety of lengthsOptional BNC to Banana plug available. ...
Coolflex 45, Stackable, Retractable Banana Plug Test Lead, ...
Description:
Coolflex 45, Stackable, Retractable Banana Plug Test Lead, 10 AWG, 45 Amps, 600 Volts, Available in red and black at various lengths. Stackable, retractable banana plugs fit all standard 4mm banana jacks. Clear retractable banana sheath provides electrical protection when ...
Brought to you by RS Pro, a series ...
Description:
Brought to you by RS Pro, a series of crocodile clips and high-voltage test leads perfect for your application. All models are highly reliable and excellent quality. Crocodile Clips: 423-3169 & 423-3153• Red or Black• The crocodile clips are for ...
Extra-flexible test leads equipped with a Ø 4 ...
Description:
Extra-flexible test leads equipped with a Ø 4 mm Multilam contact at both ends, with rear output and protected by a rigid insulating sleeve.For use in education, research and development etc.