Verbatim 1.75mm Transparent PP 3D Printer Filament, 500g

  • RS Stock No. 146-6706
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 55950
  • ผู้ผลิต / Manufacturer Verbatim
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
รายละเอียดสินค้า / Product Details

A long-standing staple of plastic containers, Polypropylene (PP) 3D print filament enables you to create durable, flexible, transparent, heat- and chemical-resistant containers for food packaging, medical equipment, IT kit and other appliances. It requires a heated print bed of around 100°C and is ideal for objects that require softness, transparency and heat resistance.

High quality Polypropylene (PP) filament
To be used in widely available Fused Fabrication Filament (FFF) printers
Very good heat resistance
Suitable for food packaging, medical applications, IT equipment and other applications that require softness and heat resistance

คุณสมบัติ / Specifications
คุณสมบัติ Value
Material Type PP
Printing Technology FDM
Machine Specific No
Colour Transparent
Weight 500g
Diameter 1.75mm
Printing Material PP
สินค้าหมดชั่วคราว, จะเป็นแบ๊คออเดอร์จัดส่งเมื่อในสต๊อกมีของพร้อมส่ง
ราคา / Price Each
THB 1,793.19
(exc. VAT)
THB 1,918.71
(inc. VAT)
Units
Per unit
1 +
THB1,793.19
Related Products
The 3D printing process enables physical objects to ...
Description:
The 3D printing process enables physical objects to be made from three-dimensional models by laying down successive layers of a material in an additive manufacturing process. The industry is currently undergoing a massive transformation and enjoying unprecedented growth with Gartner ...
Top grade 3D printing filament, manufactured to very ...
Description:
Top grade 3D printing filament, manufactured to very tight tolerances. Made from the highest quality materials to ensure consistent feeding and stable prints. PLA (Polylactic Acid) filament is a degradable bioplastic derived from plants.Guaranteed not to have heavy metals, phthalates ...
Acrylonitrile Butadiene Styrene (ABS) is an extra strong ...
Description:
Acrylonitrile Butadiene Styrene (ABS) is an extra strong impact-resistant filament ideal for 3D printing of solid printed products. ABS can be used on all common desktop FDM or FFF technology 3D printersDue to the process stability and physical features of ...
PVA filament is quickly soluble in water, bonds ...
Description:
PVA filament is quickly soluble in water, bonds well to plastics and prints easy. Therefore it is an excellent supporting material for dual extruder 3D printing. This polyvinyl alcohol-based filament is non toxic and biodegradable once dissolved in water. For ...