BQ 1.75mm Turquoise PLA 3D Printer Filament, 1kg

  • RS Stock No. 136-2756
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. F000098
  • ผู้ผลิต / Manufacturer BQ
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): ES
รายละเอียดสินค้า / Product Details

bq 1.75mm PLA Filament for 3D Printers

bq 1.75mm diameter PLA plastic coil. With quick hardening characteristics, there’s no risk of deformation before the material becomes solid again. 3D printing combined with the bq PLA 3D filaments makes creating your objects a breeze. The bq filaments also have a low thermal tension. Biodegradable and good for the environment. The optimal temperature to 3D print at is between 200 - 220゚C

100% Poly-Lactic Acid (PLA)
Coil size (diameter x height): 195 mm x 85 mm
Compatible with: Any printer that uses 1.75mm filament

Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

Note

RS 842-8689 This filament is composed of 70% PLA and 30% pine-wood fibres

คุณสมบัติ / Specifications
คุณสมบัติ Value
Printing Technology FDM
Printing Material PLA
Machine Specific No
Colour Turquoise
Weight 1kg
Diameter 1.75mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 12/05/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 888.80
(exc. VAT)
THB 951.02
(inc. VAT)
Units
Per unit
1 +
THB888.80
Related Products
Z-Ultrat is a filament specially designed for use ...
Description:
Z-Ultrat is a filament specially designed for use with the Zortrax M200 3D printer. It is strong and durable. It is harder than ABS, has low elasticity and a minimum degree of deformation. Excellent for printing architectural models, utility models ...
bq Filaflex is an elastic filament that enables ...
Description:
bq Filaflex is an elastic filament that enables elastic parts to be created and printed in 3D, no need to modify your printer. This revolutionary material is a thermoplastic elastomer (TPE), consisting of a polyurethane base with some additives to ...
Top grade 3D printing filament, manufactured to very ...
Description:
Top grade 3D printing filament, manufactured to very tight tolerances. Made from the highest quality materials to ensure consistent feeding and stable prints. PLA (Polylactic Acid) filament is a degradable bioplastic derived from plants.Guaranteed not to have heavy metals, phthalates ...
Poly Lactic Acid (PLA) is a biodegradable plastic ...
Description:
Poly Lactic Acid (PLA) is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing. Plastics such as PLA are the most popular 3D printing material due to its simplicity, dimensional accuracy ...