Bearing Pullers

A bearing puller is a tool specifically designed to remove or install bearings from rotating machine shafts or from blind bearing holes. Dependant on the size of the puller, the application can vary dramatically, ranging from transmission to complicated industry machinery.


Where can a Bearing Puller be used?


One of the main uses of a bearing puller in within a car, removing a caged set of ball and tapered bearings from a rotary shaft. Different types of bearing pullers will depend on the application they are used for:


Hydraulic pullers are designed to pull any bearing, belt pulley, gear, round wheel or other tightened part used within the machinery industry. One of the main features of using a hydraulic version is that the job of removing or dismounting a bearing is much simpler, faster and safer.


Strong back pullers are used for easy insertion between bearing and shoulders on a shaft, featuring a spring operated centre point and a safety valve, minimising puller overload.


Heavy-duty jaw pullers are considered the most versatile, they offer easy and effective dismount of bearings. They offer minimal damage to a bearing, through the use of a jaw, the whole operation is of pulling a bearing is easy and safe. Jaws are commonly used in industrial and commercial environments.


Internal bearing pullers can be used for removing grooved ball bearings efficiently from shafts and cases without dismounting a bearing. This is known as a user friendly option because some gear puller sets feature an elastic retaining ring which helps keep the puller arm in position.


How Bearing Pullers work


Usually a hand powered tool or tool kit that features a handle on the turn screw, or a male hex end to match a drive socket. There are mechanical pullet sets, hydraulic puller sets, gear puller sets and standard bearing pullers available that mimic the same actions of the hand powered gear puller.


Features of a Puller Kit
  • Pullers are often made from tool grade steel, which means that they are harder than the materials that they are being used on. This ensures that they do not break when they are pulling bearings.

  • Reversible for internal or external uses

  • Two or three claw design

  • Spring loaded centre point

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 85 รายการ / Viewing 1 - 20 of 85 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Capacity Hydraulic Force Operation Number of Pieces Case Material
RS Stock No. 190-601
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.TMHC 110 E
Brand :SKF
THB43,532.72
1 Kit
Kit(s)
- 11.2t Hydraulic - -
RS Stock No. 237-776
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.GEDORE 9.00/3
Brand :Gedore
THB8,908.19
1 Kit
Kit(s)
40 → 120 Spread mm 2t Lever Press 3 Plastic
RS Stock No. 247-436
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.GEDORE 100-0705
Brand :Gedore
THB5,241.88
1 Kit
Kit(s)
10 → 50 mm - Gear 9 Plastic
RS Stock No. 237-754
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.GEDORE 1.13/01
Brand :Gedore
THB2,469.54
Each
Units
60 mm - Lever Press - -
RS Stock No. 732-4735
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.TMMK 10-35
Brand :SKF
THB39,109.13
Each
Units
10 → 35 mm - Hand - -
RS Stock No. 732-4788
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.TMMA 75H
Brand :SKF
THB30,156.98
Each
Units
- 8.4t Hydraulic - -
RS Stock No. 237-805
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.GEDORE 9.00/4
Brand :Gedore
THB10,417.88
1 Kit
Kit(s)
5 → 60 mm, 40 → 120 mm, 90 mm, 110 mm - Gear 4 -
RS Stock No. 847-8230
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1656937
Brand :Gedore
THB1,700.10
Each
Units
80 mm - Lever Press - -
RS Stock No. 847-8234
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1657089
Brand :Gedore
THB1,772.31
Each
Units
70 mm - Lever Press - -
RS Stock No. 349-7261
Brand :RS PRO
THB7,688.91
Each
Units
- 8t Hydraulic 25 -
RS Stock No. 737-2826
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.71161001
Brand :STAHLWILLE
THB2,656.64
Each
Units
- - Gear - -
RS Stock No. 124-8470
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.TMSC-10
Brand :SKF
THB4,763.80
Each
Units
- - Hand - Steel
RS Stock No. 737-2822
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.71160010
Brand :STAHLWILLE
THB2,456.67
Each
Units
12 mm - Gear - -
RS Stock No. 612-5688
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.TMMA 60
Brand :SKF
THB15,451.25
Each
Units
36 → 150 mm - Hydraulic - -
RS Stock No. 845-8359
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.TMMP 2X170
Brand :SKF
THB4,585.61
Each
Units
170 mm 2t Hand - High Quality Carbon Steel
RS Stock No. 125-3883
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1.04/2A-B
Brand :Gedore
THB6,759.99
Each
Units
200 (External) mm, 260 (Internal) mm - Lever Press - -
RS Stock No. 125-3882
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1.04/1A-B
Brand :Gedore
THB3,645.61
Each
Units
130 (External) mm, 170 (Internal) mm - Lever Press - -
RS Stock No. 124-8442
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.TMBS150E
Brand :SKF
THB30,431.28
Each
Units
- - Hand 14 -
RS Stock No. 125-3885
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1.04/HP1A-B
Brand :Gedore
THB4,541.00
Each
Units
130 (External) mm, 170 (Internal) mm - Lever Press - -
RS Stock No. 349-7227
Brand :RS PRO
THB3,057.16
Each
Units
- 10t Hydraulic - -
Related Products
The TMIP series internal bearing puller kits are ...
Description:
The TMIP series internal bearing puller kits are a fast and easy way of dismounting bearings from housings, where the fit is on the outer ring. The pullers by SKF are constructed for optimum strength and durability and suit a ...
A 3 piece set designed for the safe ...
Description:
A 3 piece set designed for the safe removal of tight fitting ball bearings, bearing races, bushings and shaft seals. The internal extractor is inserted into the bearing and the spindle screwed in. The turned out shoulders will press outwards ...
The SKF TMHP 10E hydraulic jaw puller kit ...
Description:
The SKF TMHP 10E hydraulic jaw puller kit allows for the effortless dismounting of bearings up to 100 kN. With self locking arms, the jaw puller minimises the risk of slipping even when under load. • Hydraulic spindle with safety ...
The TMHS 100 hydraulic spindle from SKF generates ...
Description:
The TMHS 100 hydraulic spindle from SKF generates a high pulling force with only a small amount of effort. Unlike standard mechanical spindles, they can dismount bearings in in a reduced time. The cylinder, pump and spindle are fully integrated ...