Fused Probes

คัดกรอง / Filters

กำลังดูสินค้า 1 - 2 รายการจาก 2 รายการ / Viewing 1 - 2 of 2 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Colour Cable Length Fuse Rating Probe Socket Diameter Safety Category Safety Category Level Safety Category Voltage
RS Stock No. 423-3131
Brand :RS PRO
THB855.62
Each
Units
Black 1m 10A 4mm CAT III 600 V CAT III 600V
RS Stock No. 423-3147
Brand :RS PRO
THB881.72
Each
Units
Red 1m 10A 4mm CAT III 600 V CAT III 600V
Related Products
Schutzinger 4mm safety program fused measuring lead sets, ...
Description:
Schutzinger 4mm safety program fused measuring lead sets, comprising of one red and one black lead with a safety lamella backet plug to lamella basket plug with a built in fuse holder on the opposing end, available in two lengths ...
The MX1 and MX2B are genuinely double-insulated up ...
Description:
The MX1 and MX2B are genuinely double-insulated up to 1500 V in line with safety standards (case insulation voltage above 8 kV). SECUR'X locking prevents the test leads from being disconnected accidentally. If the leads remain connected, it is impossible ...
Crocodile clips for use with GS38 fused test ...
Description:
Crocodile clips for use with GS38 fused test leads and probes. IEC 61010 RatingMeasurement Category: 1000 V CAT III/600 V CAT IV Current Rating: 30 AInsulation Category: Double / ReinforcedPollution Degree: Two (2)Designed as a screw-on accessory for fused test ...
A range of accessories with 4 mm shrouded ...
Description:
A range of accessories with 4 mm shrouded socket connections intended for use with the multimeter test lead set, CAT III, CAT IV, 600 V, 1000 V. All accessories meet the requirements of EN61010 to their rated voltage. Thin fine ...