Multimeter Test Leads

Test leads are considered to be an integral part of electrical measurement, for example connecting your digital multimeter to the unit under test. If the test leads are in poor condition this can lead to inaccurate readings and could result in a health and safety concern if live wires are being read as being de-energised.
Leads for measuring high voltage and high energy circuits, such as distribution system voltages (240V- 600V), need to be in good condition with the proper markings and ratings. You should always take precautionary steps to verify the condition and rating of the leads before testing to ensure safety in the work place.
There are test leads designed to meet the requirements of nearly all applications.
Checks before you start:
• Confirm that the digital multimeter and test leads are rated for the category and voltage level appropriate for the electrical environment they will be used in. Electrical measurement category ratings are defined by the safety standard, IEC61010 and have four ratings, CAT I, CAT II, CAT III and CAT IV.
• Inspect the leads to make sure they are safe to use and able to conduct electrical signals accurately.
• Visual inspection first then conduct simple ohms measurement to confirm they are electrically reliable and able to carry a signal within allowable loss parameters.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 1 รายการจาก 1 รายการ / Viewing 1 - 1 of 1 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Lead Type Product Type Connector Type Fused Lead Length Current Rating Safety Category Voltage Safety Category Minimum Operating Temperature Maximum Operating Temperature Safety Category Level
RS Stock No. 425-3826
Brand :ISO-TECH
THB1,285.44
Each
Units
Fused Test Prods - Banana Jack Yes - - 600 V, 1000 V CAT III 1000 V, CAT IV 600 V - - CAT III, CAT IV