Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 77 รายการ / Viewing 1 - 20 of 77 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Contact Configuration Mounting Type Switch Operation Contact Current Rating IP Rating Terminal Type Actuator Type Length Width Depth Dimensions Contact Resistance Mechanical Life Actuator Material
RS Stock No. 123-8935
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SSSS820201
Brand :Alps Electric
THB50.95
Each: (In a Pack of 5)
Units
Double Pole Double Throw (DPDT) Surface Mount Latching 300 mA - Solder Slide 6.7mm 4.1mm 3.4mm 6.7 x 4.1 x 3.4mm 70 (Initial) mΩ, 130 (After Lifetime) mΩ - -
RS Stock No. 123-8913
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SSSS213000
Brand :Alps Electric
THB33.17
Each: (In a Pack of 5)
Units
Single Pole Double Throw (SPDT) Through Hole Latching 300 mA - Solder Slide 9mm 3.5mm 5.5mm 9 x 3.5 x 5.5mm 70 (Initial) mΩ, 130 (After Lifetime) mΩ - -
RS Stock No. 123-8939
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SSSS811101
Brand :Alps Electric
THB33.566
Each: (In a Pack of 5)
Units
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA - Solder Slide 6.7mm 4.1mm 1.9mm 6.7 x 4.1 x 1.9mm 70 (Initial) mΩ, 130 (After Lifetime) mΩ - -
RS Stock No. 123-8920
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SSSS213100
Brand :Alps Electric
THB33.17
Each: (In a Pack of 5)
Units
Single Pole Double Throw (SPDT) Through Hole Latching 300 mA - Solder Slide 9mm 5.5mm 3.5mm 9 x 5.5 x 3.5mm 70 (Initial) mΩ, 130 (After Lifetime) mΩ - -
RS Stock No. 123-8897
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SSSF014800
Brand :Alps Electric
THB51.13
Each: (In a Pack of 5)
Units
SP3T Through Hole Latching 100 mA - - Slide 14.5mm 7mm 14.5mm 14.5 x 7 x 14.5mm 25 (Initial) mΩ, 65 (After Lifetime) mΩ - -
RS Stock No. 123-8937
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SSSS810701
Brand :Alps Electric
THB33.284
Each: (In a Pack of 5)
Units
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA - Solder Slide 6.7mm 4.1mm 1.9mm 6.7 x 4.1 x 1.9mm 70 (Initial) mΩ, 130 (After Lifetime) mΩ - -
RS Stock No. 123-8929
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SSSS710100
Brand :Alps Electric
THB40.928
Each: (In a Pack of 5)
Units
Single Pole Double Throw (SPDT) Through Hole Latching 300 mA - Solder Slide 8.8mm 5mm 2.3mm 8.8 x 5 x 2.3mm 70 (Initial) mΩ, 130 (After Lifetime) mΩ - -
RS Stock No. 123-8917
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SSSS213202
Brand :Alps Electric
THB33.396
Each: (In a Pack of 5)
Units
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA - Solder Slide 13mm 3.5mm 5.5mm 13 x 3.5 x 5.5mm 70 (Initial) mΩ, 130 (After Lifetime) mΩ - -
RS Stock No. 123-8930
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SSSS710607
Brand :Alps Electric
THB41.214
Each: (In a Pack of 5)
Units
Single Pole Double Throw (SPDT) Through Hole Latching 300 mA - Solder Slide 8.8mm 5mm 2.3mm 8.8 x 5 x 2.3mm 70 (Initial) mΩ, 130 (After Lifetime) mΩ - -
RS Stock No. 123-8926
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SSSS211603
Brand :Alps Electric
THB41.78
Each: (In a Pack of 5)
Units
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA - Solder Slide 9mm 5.5mm 3.5mm 9 x 5.5 x 3.5mm 70 (Initial) mΩ, 130 (After Lifetime) mΩ - -
RS Stock No. 123-8941
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SSSS810201
Brand :Alps Electric
THB47.16
Each: (In a Pack of 5)
Units
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA - Solder Slide 9.7mm 4.1mm 1.9mm 9.7 x 4.1 x 1.9mm 70 (Initial) mΩ, 130 (After Lifetime) mΩ - -
RS Stock No. 123-8899
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SSSF021900
Brand :Alps Electric
THB43.49
Each: (In a Pack of 5)
Units
Double Pole Double Throw (DPDT) Through Hole Latching 100 mA - - Slide 14.5mm 7mm 17.5mm 14.5 x 7 x 17.5mm 25 (Initial) mΩ, 65 (After Lifetime) mΩ - -
RS Stock No. 123-8959
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SSSU012200
Brand :Alps Electric
THB35.968
Each: (In a Pack of 5)
Units
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA - - Slide 18.5mm 7mm 17.5mm 18.5 x 7 x 17.5mm 25 (Initial) mΩ, 65 (After Lifetime) mΩ - -
RS Stock No. 123-8953
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SSSS916900
Brand :Alps Electric
THB38.376
Each: (In a Pack of 5)
Units
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA - Solder Slide 11.5mm 7.7mm 5mm 11.5 x 7.7 x 5mm 30 (Initial) mΩ, 80 (After Lifetime) mΩ - -
RS Stock No. 123-8904
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SSSF112500
Brand :Alps Electric
THB43.40
Each: (In a Pack of 5)
Units
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA - - Slide 14.5mm 15mm 8.5mm 14.5 x 15 x 8.5mm 25 (Initial) mΩ, 65 (After Lifetime) mΩ - -
RS Stock No. 123-8960
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SSSU014800
Brand :Alps Electric
THB56.40
Each: (In a Pack of 5)
Units
SP3T Through Hole Latching 100 mA - - Slide 24.5mm 7mm 14.5mm 24.5 x 7 x 14.5mm 25 (Initial) mΩ, 65 (After Lifetime) mΩ - -
RS Stock No. 123-8952
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SSSS923200
Brand :Alps Electric
THB55.40
Each: (In a Pack of 5)
Units
DP3T Through Hole Latching 100 mA - Solder Slide 14mm 7.2mm 9.5mm 14 x 7.2 x 9.5mm 30 (Initial) mΩ, 80 (After Lifetime) mΩ - -
RS Stock No. 123-8924
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SSSS223900
Brand :Alps Electric
THB48.926
Each: (In a Pack of 5)
Units
DP3T Through Hole Latching 300 mA - Solder Slide 13mm 5.5mm 3.5mm 13 x 5.5 x 3.5mm 70 (Initial) mΩ, 130 (After Lifetime) mΩ - -
RS Stock No. 123-8962
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SSSU022400
Brand :Alps Electric
THB52.40
Each: (In a Pack of 5)
Units
Double Pole Double Throw (DPDT) Through Hole Latching 100 mA - - Slide 18.5mm 7mm 14.5mm 18.5 x 7 x 14.5mm 25 (Initial) mΩ, 65 (After Lifetime) mΩ - -
RS Stock No. 123-8909
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SSSF125300
Brand :Alps Electric
THB59.80
Each: (In a Pack of 5)
Units
DP3T Through Hole Latching 100 mA - - Slide 16.5mm 13mm 8.5mm 16.5 x 13 x 8.5mm 25 (Initial) mΩ, 65 (After Lifetime) mΩ - -