Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 1 รายการจาก 1 รายการ / Viewing 1 - 1 of 1 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS Stock No. 277-8913
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.000146
Brand :Euchner
THB4,198.37
Each
Units
4 - Spring Return IP54, IP65 Lever 24 V dc, 230 V ac 2 A @ 24 V dc, 4 A @ 230 V ac NO/NC Silver Alloy 20 ° Tab 1 x 10⁶Cycles 51mm -5°C